Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2604-1106.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2821502
Product Range2604 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.880 (CNY95.9144) |
| 10+ | CNY60.250 (CNY68.0825) |
| 100+ | CNY45.650 (CNY51.5845) |
| 250+ | CNY42.170 (CNY47.6521) |
| 500+ | CNY40.180 (CNY45.4034) |
| 1000+ | CNY38.620 (CNY43.6406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.88 (CNY95.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2604-1106.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2821502
Product Range2604 Series
Technical Datasheet
Pitch Spacing5mm
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage400V
Product Range2604 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Connection Method
Push In
Rated Voltage
400V
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
2604 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009208
