Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2601-3109Copy
Manufacturer Standard Lead Time7 weeks
Order Code4126061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.100 (CNY81.473) |
| 10+ | CNY51.140 (CNY57.7882) |
| 100+ | CNY38.510 (CNY43.5163) |
| 250+ | CNY35.470 (CNY40.0811) |
| 500+ | CNY33.730 (CNY38.1149) |
| 1000+ | CNY32.370 (CNY36.5781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.10 (CNY81.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2601-3109Copy
Manufacturer Standard Lead Time7 weeks
Order Code4126061
Technical Datasheet
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Rated Voltage320V
Block OrientationThrough Hole Vertical
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Size AWG Max
16AWG
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01041
