Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2601-1110Copy
Manufacturer Standard Lead Time7 weeks
Order Code4126054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.010 (CNY89.2813) |
| 10+ | CNY56.050 (CNY63.3365) |
| 100+ | CNY42.350 (CNY47.8555) |
| 250+ | CNY39.080 (CNY44.1604) |
| 500+ | CNY37.210 (CNY42.0473) |
| 1000+ | CNY35.740 (CNY40.3862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.01 (CNY89.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2601-1110Copy
Manufacturer Standard Lead Time7 weeks
Order Code4126054
Technical Datasheet
Conductor Area CSA1.5mm²
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductor Area CSA
1.5mm²
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010741
