Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2601-1109Copy
Manufacturer Standard Lead Time2 weeks
Order Code4126053
Product Range2601 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.100 (CNY81.473) |
| 10+ | CNY51.140 (CNY57.7882) |
| 100+ | CNY38.510 (CNY43.5163) |
| 250+ | CNY35.470 (CNY40.0811) |
| 500+ | CNY33.730 (CNY38.1149) |
| 1000+ | CNY32.370 (CNY36.5781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.10 (CNY81.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2601-1109Copy
Manufacturer Standard Lead Time2 weeks
Order Code4126053
Product Range2601 Series
Technical Datasheet
No. of Positions9Ways
Wire Connection MethodPush In Lock
Rated Current17.5A
Product Range2601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
9Ways
Rated Current
17.5A
SVHC
No SVHC (04-Feb-2026)
Wire Connection Method
Push In Lock
Product Range
2601 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00951
