Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2601-1107Copy
Manufacturer Standard Lead Time7 weeks
Order Code4126050
Product Range2601 Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.480 (CNY64.9524) |
| 10+ | CNY40.770 (CNY46.0701) |
| 100+ | CNY30.450 (CNY34.4085) |
| 250+ | CNY27.930 (CNY31.5609) |
| 500+ | CNY26.480 (CNY29.9224) |
| 1000+ | CNY25.360 (CNY28.6568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.48 (CNY64.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2601-1107Copy
Manufacturer Standard Lead Time7 weeks
Order Code4126050
Product Range2601 Series
Technical Datasheet
Wire Size AWG Max16AWG
Rated Current17.5A
Product Range2601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Max
16AWG
Product Range
2601 Series
Rated Current
17.5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00764
