Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2601-1105Copy
Manufacturer Standard Lead Time7 weeks
Order Code4126049
Product Range2601 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.790 (CNY48.3527) |
| 10+ | CNY30.360 (CNY34.3068) |
| 100+ | CNY22.440 (CNY25.3572) |
| 250+ | CNY20.480 (CNY23.1424) |
| 500+ | CNY19.350 (CNY21.8655) |
| 1000+ | CNY18.450 (CNY20.8485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.79 (CNY48.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2601-1105Copy
Manufacturer Standard Lead Time7 weeks
Order Code4126049
Product Range2601 Series
Technical Datasheet
Pitch Spacing3.5mm
Conductor Area CSA1.5mm²
Wire Connection MethodPush In Lock
Rated Current17.5A
Rated Voltage320V
Product Range2601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Connection Method
Push In Lock
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
2601 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005461
