Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-408.Copy
Order Code1378985
Product Range256 Series
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.450 (CNY84.1285) |
| 10+ | CNY52.780 (CNY59.6414) |
| 100+ | CNY39.800 (CNY44.974) |
| 250+ | CNY36.680 (CNY41.4484) |
| 500+ | CNY34.890 (CNY39.4257) |
| 1000+ | CNY33.490 (CNY37.8437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.45 (CNY84.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-408.Copy
Order Code1378985
Product Range256 Series
Technical Datasheet
Wire Connection MethodPush In
Block OrientationThrough Hole 45°
Product Range256 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Connection Method
Push In
Product Range
256 Series
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
