Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-405.Copy
Order Code1692221
Product Range256 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.080 (CNY58.8504) |
| 10+ | CNY36.910 (CNY41.7083) |
| 100+ | CNY28.140 (CNY31.7982) |
| 250+ | CNY26.950 (CNY30.4535) |
| 500+ | CNY24.920 (CNY28.1596) |
| 1000+ | CNY22.780 (CNY25.7414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.08 (CNY58.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-405.Copy
Order Code1692221
Product Range256 Series
Technical Datasheet
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range256 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Voltage
320V
Product Range
256 Series
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
