Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-404.Copy
Order Code1311526
Product Range256 Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.790 (CNY48.3527) |
| 10+ | CNY30.360 (CNY34.3068) |
| 100+ | CNY22.440 (CNY25.3572) |
| 250+ | CNY20.480 (CNY23.1424) |
| 500+ | CNY19.350 (CNY21.8655) |
| 1000+ | CNY18.450 (CNY20.8485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.79 (CNY48.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-404.Copy
Order Code1311526
Product Range256 Series
Technical Datasheet
Rated Current24A
Block OrientationThrough Hole 45°
Product Range256 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rated Current
24A
Product Range
256 Series
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
