Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-403.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1199803
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.580 (CNY37.9454) |
| 10+ | CNY11.750 (CNY13.2775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.58 (CNY37.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-403.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1199803
Technical Datasheet
Wire Connection MethodPush In
Block OrientationThrough Hole 45°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Connection Method
Push In
SVHC
No SVHC (04-Feb-2026)
Block Orientation
Through Hole 45°
Technical Docs (2)
Alternatives for 256-403.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003491
