Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-402.Copy
Order Code1258648
Product Range256 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.220 (CNY27.3686) |
| 10+ | CNY20.970 (CNY23.6961) |
| 100+ | CNY17.720 (CNY20.0236) |
| 250+ | CNY14.470 (CNY16.3511) |
| 500+ | CNY11.220 (CNY12.6786) |
| 1000+ | CNY8.240 (CNY9.3112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.22 (CNY27.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-402.Copy
Order Code1258648
Product Range256 Series
Technical Datasheet
Wire Connection MethodPush In
Rated Current24A
Block OrientationThrough Hole 45°
Product Range256 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Connection Method
Push In
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
Rated Current
24A
Product Range
256 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042
