Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No249-120Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244574
Also Known AsGTIN UPC EAN: 4017332133838
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.060 (CNY9.1078) |
| 50+ | CNY7.200 (CNY8.136) |
| 100+ | CNY6.860 (CNY7.7518) |
| 250+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.120 (CNY6.9156) |
| 1500+ | CNY5.830 (CNY6.5879) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.60 (CNY91.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No249-120Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244574
Also Known AsGTIN UPC EAN: 4017332133838
Technical Datasheet
For Use WithWago 249-116 & 249-117 Terminal Block End Stops
Accessory TypeGroup Marker Carrier
Legend-
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 249-120 from Wago is a white group marker carrier.
- Snap-on type and adjustable in height from 42.2mm to 58.2mm
- Dimensions: 42.2x41x6mm
Technical Specifications
For Use With
Wago 249-116 & 249-117 Terminal Block End Stops
Legend
-
Product Range
-
Accessory Type
Group Marker Carrier
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
