Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No243-112Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244573
Product Range243 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY4.100 (CNY4.633) |
| 250+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.490 (CNY3.9437) |
| 2500+ | CNY3.270 (CNY3.6951) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.30 (CNY54.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No243-112Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244573
Product Range243 Series
Technical Datasheet
Accessory TypeMounting Carrier
Product Range243 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 243-112 from Wago is a 4 Connector 35mm DIN rail mounting carrier for the Micro Push Wire 243 Series.
Technical Specifications
Accessory Type
Mounting Carrier
Product Range
243 Series
For Use With
Wago DIN-35 Rail / Screw Mounting Terminal Blocks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
