Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No236-404Copy
Manufacturer Standard Lead Time15 weeks
Order Code1283528
Also Known AsGTIN UPC EAN: 4044918894593
Your Part Number
3,788 In Stock
770 more incoming. You can reserve stock now
3,788 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.790 (CNY39.3127) |
| 10+ | CNY24.750 (CNY27.9675) |
| 100+ | CNY18.170 (CNY20.5321) |
| 500+ | CNY15.570 (CNY17.5941) |
| 1000+ | CNY14.810 (CNY16.7353) |
| 2500+ | CNY14.520 (CNY16.4076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.79 (CNY39.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No236-404Copy
Manufacturer Standard Lead Time15 weeks
Order Code1283528
Also Known AsGTIN UPC EAN: 4044918894593
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 236-404 from Wago is a through hole, 4 pole PCB terminal block with CAGE CLAMP connection. This terminal block pin spacing is 5.08mm and suitable for wire size ranging from 28AWG to 12AWG. 45°connection angle permits a wide range of uses and wiring options.
- Gray colour terminal block
- Polyamide 6.6 insulating material
- Electrolytic copper contact
- Tin plating
- Weight of 1.88g
- Pollution degree of 2
- UL94 V-0 flammability rating
- Dimension of terminal block is 14mm x 22.3mm x 17mm (L x W x H)
- IEC/EN 60664-1 and Ex e (increased safety) approval
- Front / side entry wiring
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Alternatives for 236-404
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
