Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No233-510Copy
Manufacturer Standard Lead Time4 weeks
Order Code1231985
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.600 (CNY92.208) |
| 10+ | CNY57.880 (CNY65.4044) |
| 100+ | CNY44.250 (CNY50.0025) |
| 250+ | CNY42.570 (CNY48.1041) |
| 500+ | CNY40.180 (CNY45.4034) |
| 1000+ | CNY38.310 (CNY43.2903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.60 (CNY92.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No233-510Copy
Manufacturer Standard Lead Time4 weeks
Order Code1231985
Technical Datasheet
Pitch Spacing2.54mm
Wire Connection MethodPush In
Rated Voltage160V
Block OrientationThrough Hole 30°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
Wire Connection Method
Push In
Block Orientation
Through Hole 30°
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
