Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No233-502.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1777096
Also Known AsGTIN UPC EAN: 4045454050269
Your Part Number
2,115 In Stock
800 more incoming. You can reserve stock now
2,115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.100 (CNY23.843) |
| 10+ | CNY9.350 (CNY10.5655) |
| 100+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY9.080 (CNY10.2604) |
| 1000+ | CNY8.730 (CNY9.8649) |
| 2500+ | CNY8.560 (CNY9.6728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No233-502.Copy
Manufacturer Standard Lead Time10 weeks
Order Code1777096
Also Known AsGTIN UPC EAN: 4045454050269
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole 30°
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 233-502 is a 2-position PCB Terminal Block with polyamide 6.6 (PA 6.6) insulator, 2.54mm pin spacing, chrome-nickel spring steel clamping spring, tin-plated, electrolytic copper (Ecu) contacts and grey colour. 0.5mm² cross-section, push-in wire connection method, 28 to 20AWG wire size and through hole 30° block orientation.
- UL94V-0 Flammability rating
- 2.5kV Measured shock voltage
- Terminal strips with push-button actuated CAGE CLAMP®
- Double solder pins for high mechanical stability on PCB
- Ideal for in-the-field wiring and simplified push-button actuation
- Convenient, tool-free operation
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole 30°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000912
