Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No233-403Copy
Manufacturer Standard Lead Time3 weeks
Order Code1601354
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.220 (CNY27.3686) |
| 10+ | CNY17.300 (CNY19.549) |
| 100+ | CNY13.720 (CNY15.5036) |
| 250+ | CNY11.360 (CNY12.8368) |
| 500+ | CNY10.650 (CNY12.0345) |
| 1000+ | CNY10.090 (CNY11.4017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.22 (CNY27.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No233-403Copy
Manufacturer Standard Lead Time3 weeks
Order Code1601354
Technical Datasheet
Wire Connection MethodClamp
Block OrientationThrough Hole 30°
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Connection Method
Clamp
Product Range
-
Block Orientation
Through Hole 30°
SVHC
No SVHC (04-Feb-2026)
Alternatives for 233-403
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001141
