Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No233-402Copy
Manufacturer Standard Lead Time3 weeks
Order Code1601353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.020 (CNY10.1926) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY8.660 (CNY9.7858) |
| 2500+ | CNY8.480 (CNY9.5824) |
Price for:Each
Minimum: 100
Multiple: 100
CNY902.00 (CNY1,019.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Pitch Spacing
2.54mm
Rated Current
6A
Product Range
-
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 233-402
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
