Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.670 (CNY52.7371) |
| 10+ | CNY33.110 (CNY37.4143) |
| 100+ | CNY24.540 (CNY27.7302) |
| 250+ | CNY22.440 (CNY25.3572) |
| 500+ | CNY21.220 (CNY23.9786) |
| 1000+ | CNY20.260 (CNY22.8938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.67 (CNY52.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-632Copy
Order Code1907759
Technical Datasheet
Pitch Spacing5.08mm
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Wire Connection MethodClamp
Rated Voltage320V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Wire Connection Method
Clamp
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Voltage
320V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
