Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-608Copy
Manufacturer Standard Lead Time21 weeks
Order Code2772335
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918257749
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.190 (CNY129.0347) |
| 10+ | CNY81.240 (CNY91.8012) |
| 100+ | CNY60.250 (CNY68.0825) |
| 250+ | CNY57.840 (CNY65.3592) |
| 500+ | CNY55.300 (CNY62.489) |
| 1000+ | CNY53.330 (CNY60.2629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.19 (CNY129.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-608Copy
Manufacturer Standard Lead Time21 weeks
Order Code2772335
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918257749
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product RangeMCS MIDI Classic 231
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pluggable plug terminal connector which features a CAGE CLAMP® actuation, vertical & horizontal wiring and integrated test points.
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- For “wire-to-wire” and “board-to-wire” connections
- Integrated test ports
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MCS MIDI Classic 231
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0124
