Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-606Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244467
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918257374
Your Part Number
157 In Stock
100 more incoming. You can reserve stock now
157 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.970 (CNY102.7961) |
| 10+ | CNY64.570 (CNY72.9641) |
| 100+ | CNY47.600 (CNY53.788) |
| 250+ | CNY45.370 (CNY51.2681) |
| 500+ | CNY43.270 (CNY48.8951) |
| 1000+ | CNY41.630 (CNY47.0419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.97 (CNY102.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-606Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244467
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918257374
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pluggable plug terminal connector which features a CAGE CLAMP® actuation, vertical & horizontal wiring and integrated test points.
- For “wire-to-wire” and “board-to-wire” connections
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
231 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00919
