Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-602Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244466
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918256407
Your Part Number
11 In Stock
500 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.760 (CNY51.7088) |
| 10+ | CNY32.460 (CNY36.6798) |
| 100+ | CNY24.060 (CNY27.1878) |
| 250+ | CNY22.000 (CNY24.860) |
| 500+ | CNY20.800 (CNY23.504) |
| 1000+ | CNY19.870 (CNY22.4531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.76 (CNY51.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-602Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244466
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918256407
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- For “wire-to-wire” and “board-to-wire” connections
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
231 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00338
