Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-435/001-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2772322
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918866170
Your Part Number
289 In Stock
Need more?
289 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.340 (CNY12.8142) |
| 10+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.360 (CNY11.7068) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY9.130 (CNY10.3169) |
| 2500+ | CNY8.950 (CNY10.1135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.34 (CNY12.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-435/001-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2772322
Product RangeMCS MIDI Classic 231
Also Known AsGTIN UPC EAN: 4044918866170
Technical Datasheet
Pitch Spacing5mm
Rated Current12A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeMCS MIDI Classic 231
Technical Specifications
Pitch Spacing
5mm
Rated Voltage
630V
Product Range
MCS MIDI Classic 231
Rated Current
12A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00169
