Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.720 (CNY135.2836) |
| 10+ | CNY106.440 (CNY120.2772) |
| 25+ | CNY98.370 (CNY111.1581) |
| 100+ | CNY93.360 (CNY105.4968) |
| 250+ | CNY90.390 (CNY102.1407) |
| 500+ | CNY84.990 (CNY96.0387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.72 (CNY135.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-312/026-000/RN01-0000Copy
Order Code1199826
Technical Datasheet
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Wire Connection MethodClamp
Rated Current16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Current
16A
Wire Size AWG Min
28AWG
Wire Connection Method
Clamp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
