Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-305/026-000.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1891606
Also Known AsGTIN UPC EAN: 4044918346238
Your Part Number
460 In Stock
200 more incoming. You can reserve stock now
188 Delivery in 3-4 Business Days(SG stock)
272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.540 (CNY86.4902) |
| 10+ | CNY54.310 (CNY61.3703) |
| 100+ | CNY41.020 (CNY46.3526) |
| 250+ | CNY37.840 (CNY42.7592) |
| 500+ | CNY36.010 (CNY40.6913) |
| 1000+ | CNY34.580 (CNY39.0754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.54 (CNY86.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-305/026-000.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1891606
Also Known AsGTIN UPC EAN: 4044918346238
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 231-305/026-000 is a 5-pole orange Female Connector with CAGE CLAMP®, coding fingers and two latches. It has clamp wire connection and locking levers.
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
