Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-304/026-000/RN01-0000Copy
Manufacturer Standard Lead Time2 weeks
Order Code1311536
Product Range231 Series
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.880 (CNY56.3644) |
| 10+ | CNY44.040 (CNY49.7652) |
| 100+ | CNY40.730 (CNY46.0249) |
| 250+ | CNY38.620 (CNY43.6406) |
| 500+ | CNY37.380 (CNY42.2394) |
| 1000+ | CNY34.510 (CNY38.9963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.88 (CNY56.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-304/026-000/RN01-0000Copy
Manufacturer Standard Lead Time2 weeks
Order Code1311536
Product Range231 Series
Technical Datasheet
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Product Range
231 Series
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
