Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-303/107-000Copy
Manufacturer Standard Lead Time5 weeks
Order Code2799985
Product Range231 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.080 (CNY74.6704) |
| 10+ | CNY46.870 (CNY52.9631) |
| 100+ | CNY35.180 (CNY39.7534) |
| 250+ | CNY32.350 (CNY36.5555) |
| 500+ | CNY30.730 (CNY34.7249) |
| 1000+ | CNY29.460 (CNY33.2898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.08 (CNY74.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-303/107-000Copy
Manufacturer Standard Lead Time5 weeks
Order Code2799985
Product Range231 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Wire Connection MethodClamp
Rated Voltage630V
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Voltage
630V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Min
28AWG
Wire Connection Method
Clamp
Product Range
231 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
