Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-112/026-000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4245193
Product RangeMCS MIDI Classic 231 Series
Also Known AsGTIN UPC EAN: 4044918341370
Your Part Number
264 In Stock
Need more?
264 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.840 (CNY180.6192) |
| 10+ | CNY114.290 (CNY129.1477) |
| 25+ | CNY102.050 (CNY115.3165) |
| 100+ | CNY88.940 (CNY100.5022) |
| 250+ | CNY83.060 (CNY93.8578) |
| 500+ | CNY79.740 (CNY90.1062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.84 (CNY180.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-112/026-000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4245193
Product RangeMCS MIDI Classic 231 Series
Also Known AsGTIN UPC EAN: 4044918341370
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI Classic 231 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- For “wire-to-wire” and “board-to-wire” connections
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
12Ways
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic 231 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02159
