Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-110/026-000/RN01-0000Copy
Manufacturer Standard Lead Time2 weeks
Order Code1203820
Product Range231 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.080 (CNY135.6904) |
| 10+ | CNY106.010 (CNY119.7913) |
| 25+ | CNY98.040 (CNY110.7852) |
| 100+ | CNY92.960 (CNY105.0448) |
| 250+ | CNY89.970 (CNY101.6661) |
| 500+ | CNY83.080 (CNY93.8804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.08 (CNY135.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-110/026-000/RN01-0000Copy
Manufacturer Standard Lead Time2 weeks
Order Code1203820
Product Range231 Series
Technical Datasheet
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
28AWG to 12AWG
Product Range
231 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
