Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-109/037-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3235894
Product RangeMCS MIDI Classic
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.360 (CNY151.8268) |
| 10+ | CNY95.780 (CNY108.2314) |
| 100+ | CNY73.940 (CNY83.5522) |
| 250+ | CNY68.840 (CNY77.7892) |
| 500+ | CNY65.930 (CNY74.5009) |
| 1000+ | CNY63.670 (CNY71.9471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.36 (CNY151.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-109/037-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3235894
Product RangeMCS MIDI Classic
Technical Datasheet
Pitch Spacing5mm
No. of Positions9Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI Classic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
