Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.600 (CNY117.068) |
| 10+ | CNY73.630 (CNY83.2019) |
| 100+ | CNY56.230 (CNY63.5399) |
| 250+ | CNY52.120 (CNY58.8956) |
| 500+ | CNY49.780 (CNY56.2514) |
| 1000+ | CNY47.950 (CNY54.1835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.60 (CNY117.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-107/026-000.Copy
Order Code1378791
Technical Datasheet
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Wire Connection MethodClamp
Rated Voltage320V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
28AWG
Wire Connection Method
Clamp
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
