Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-107/026-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3235888
Product RangeMCS MIDI Classic
Also Known AsGTIN UPC EAN: 4044918339698
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.480 (CNY109.0224) |
| 10+ | CNY68.580 (CNY77.4954) |
| 100+ | CNY52.370 (CNY59.1781) |
| 250+ | CNY48.550 (CNY54.8615) |
| 500+ | CNY46.360 (CNY52.3868) |
| 1000+ | CNY44.650 (CNY50.4545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.48 (CNY109.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-107/026-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3235888
Product RangeMCS MIDI Classic
Also Known AsGTIN UPC EAN: 4044918339698
Technical Datasheet
Pitch Spacing5mm
No. of Positions7Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI Classic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Ways
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927
