Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-106/037-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3235887
Product RangeMCS MIDI Classic
Also Known AsGTIN UPC EAN: 4044918339537
Your Part Number
43 In Stock
50 more incoming. You can reserve stock now
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.800 (CNY111.644) |
| 10+ | CNY70.200 (CNY79.326) |
| 100+ | CNY53.510 (CNY60.4663) |
| 250+ | CNY49.570 (CNY56.0141) |
| 500+ | CNY47.310 (CNY53.4603) |
| 1000+ | CNY45.550 (CNY51.4715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.80 (CNY111.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-106/037-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code3235887
Product RangeMCS MIDI Classic
Also Known AsGTIN UPC EAN: 4044918339537
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI Classic
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- For “wire-to-wire” and “board-to-wire” connections
- Integrated test ports
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015957
