Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-104/037-000.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1907757
Your Part Number
419 In Stock
Need more?
419 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.030 (CNY80.2639) |
| 10+ | CNY50.360 (CNY56.9068) |
| 100+ | CNY37.890 (CNY42.8157) |
| 250+ | CNY34.900 (CNY39.437) |
| 500+ | CNY33.180 (CNY37.4934) |
| 1000+ | CNY31.830 (CNY35.9679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.03 (CNY80.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
28AWG
Rated Current
16A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
