Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2250-1204.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3889689
Product RangeWAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.540 (CNY7.3902) |
| 2500+ | CNY6.410 (CNY7.2433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.62 (CNY9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2250-1204.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3889689
Product RangeWAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodClamp
Rated Current13.5A
Rated Voltage500V
No. of Levels1
Product RangeWAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal block with PUSH-IN CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable of size 0.14 -1.5mm² / 24 to 16 AWG
- Blue
- Voltage rating of 500V and current of 13.5A
- Top entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
WAGO TOPJOB S 2250 Series - 2 Conductor Through 15mm DIN Rail Mount Terminal Blocks with Push Button
Wire Size AWG Min
24AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00259
