Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2231-109/026-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3235880
Product RangeMCS MIDI Classic
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.610 (CNY198.4393) |
| 10+ | CNY172.100 (CNY194.473) |
| 100+ | CNY168.590 (CNY190.5067) |
| 250+ | CNY165.080 (CNY186.5404) |
| 500+ | CNY161.570 (CNY182.5741) |
| 1000+ | CNY158.050 (CNY178.5965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.61 (CNY198.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2231-109/026-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3235880
Product RangeMCS MIDI Classic
Technical Datasheet
Pitch Spacing5mm
No. of Positions9Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI Classic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87
