Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2231-106/026-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3235876
Product RangeMCS MIDI Classic
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.500 (CNY119.215) |
| 10+ | CNY103.390 (CNY116.8307) |
| 100+ | CNY101.280 (CNY114.4464) |
| 250+ | CNY99.170 (CNY112.0621) |
| 500+ | CNY97.060 (CNY109.6778) |
| 1000+ | CNY94.950 (CNY107.2935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.50 (CNY119.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2231-106/026-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3235876
Product RangeMCS MIDI Classic
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI Classic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.634
