Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2231-104/026-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3235874
Product RangeMCS MIDI Classic
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.290 (CNY85.0777) |
| 10+ | CNY53.390 (CNY60.3307) |
| 100+ | CNY40.260 (CNY45.4938) |
| 250+ | CNY37.120 (CNY41.9456) |
| 500+ | CNY35.310 (CNY39.9003) |
| 1000+ | CNY33.910 (CNY38.3183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.29 (CNY85.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2231-104/026-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code3235874
Product RangeMCS MIDI Classic
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI Classic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
