Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No222-505Copy
Manufacturer Standard Lead Time13 weeks
Order Code3889686
Also Known AsGTIN UPC EAN: 4045454714789
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.710 (CNY4.1923) |
| 50+ | CNY3.640 (CNY4.1132) |
| 100+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1500+ | CNY3.340 (CNY3.7742) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.10 (CNY41.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No222-505Copy
Manufacturer Standard Lead Time13 weeks
Order Code3889686
Also Known AsGTIN UPC EAN: 4045454714789
Technical Datasheet
For Use WithWago 221 & 222 Series Mounting Carriers
Accessory TypeStrain Relief Plate
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 222-505 from Wago is a strain relief plate for the 221 and 222 4mm mounting carrier series.
- Dimensions (WxHxD): 4x52x67.5mm
Technical Specifications
For Use With
Wago 221 & 222 Series Mounting Carriers
Product Range
-
Accessory Type
Strain Relief Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006065
