Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2216-1201Copy
Manufacturer Standard Lead Time15 weeks
Order Code3235933
Product RangeWAGO - TOPJOB S 2216 Series
Also Known AsGTIN UPC EAN: 4055143732727
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.390 (CNY90.8407) |
| 10+ | CNY57.050 (CNY64.4665) |
| 100+ | CNY43.130 (CNY48.7369) |
| 250+ | CNY39.820 (CNY44.9966) |
| 500+ | CNY37.900 (CNY42.827) |
| 1000+ | CNY36.420 (CNY41.1546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.39 (CNY90.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2216-1201Copy
Manufacturer Standard Lead Time15 weeks
Order Code3235933
Product RangeWAGO - TOPJOB S 2216 Series
Also Known AsGTIN UPC EAN: 4055143732727
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage800V
No. of Levels1
Product RangeWAGO - TOPJOB S 2216 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal block with PUSH-BUTTON CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Grey
- Voltage rating of 800V and current of 76A
- Top entry wiring
- Screwless Connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
WAGO - TOPJOB S 2216 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
