Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-525Copy
Manufacturer Standard Lead Time15 weeks
Order Code2990183
Also Known AsGTIN UPC EAN: 4055143640961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.810 (CNY15.6053) |
| 10+ | CNY9.440 (CNY10.6672) |
| 100+ | CNY9.180 (CNY10.3734) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.490 (CNY9.5937) |
| 2500+ | CNY7.960 (CNY8.9948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.81 (CNY15.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-525Copy
Manufacturer Standard Lead Time15 weeks
Order Code2990183
Also Known AsGTIN UPC EAN: 4055143640961
Technical Datasheet
For Use WithWago 221 Series 5 Conductor Terminal Blocks
Accessory TypeWAGO - 221 Series White Mounting Carrier
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Snap in mount
- Vertical mount
- Insulation material (main housing): Polyamide (PA66)
Technical Specifications
For Use With
Wago 221 Series 5 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² White Vertical Mounting Carriers - Snap-in Mount
Accessory Type
WAGO - 221 Series White Mounting Carrier
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
