Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-523Copy
Manufacturer Standard Lead Time15 weeks
Order Code2990180
Also Known AsGTIN UPC EAN: 4055143640930
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY9.180 (CNY10.3734) |
| 100+ | CNY8.550 (CNY9.6615) |
| 500+ | CNY7.640 (CNY8.6332) |
| 1000+ | CNY7.270 (CNY8.2151) |
| 2500+ | CNY6.820 (CNY7.7066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.88 (CNY13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-523Copy
Manufacturer Standard Lead Time15 weeks
Order Code2990180
Also Known AsGTIN UPC EAN: 4055143640930
Technical Datasheet
For Use WithWago 221 Series 3 Conductor Terminal Blocks
Accessory TypeWAGO - 221 Series White Mounting Carrier
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Snap in mount
- Vertical mount
- Insulation material (main housing): Polyamide (PA66)
Technical Specifications
For Use With
Wago 221 Series 3 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² White Vertical Mounting Carriers - Snap-in Mount
Accessory Type
WAGO - 221 Series White Mounting Carrier
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
