Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-512/000-004Copy
Manufacturer Standard Lead Time15 weeks
Order Code2990185
Also Known AsGTIN UPC EAN: 4055143595872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.390 (CNY12.8707) |
| 10+ | CNY7.070 (CNY7.9891) |
| 100+ | CNY7.040 (CNY7.9552) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.980 (CNY7.8874) |
| 2500+ | CNY6.550 (CNY7.4015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.39 (CNY12.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-512/000-004Copy
Manufacturer Standard Lead Time15 weeks
Order Code2990185
Also Known AsGTIN UPC EAN: 4055143595872
Technical Datasheet
For Use WithWago 221 Series 2 Conductor Terminal Blocks
Accessory TypeWAGO - 221 Series White Mounting Carrier
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Snap in mount
- Horizontal mount
- Insulation material (main housing): Polyamide (PA66)
- Dimensions: 18.1mm x 21.4mm x 52.8mm
Technical Specifications
For Use With
Wago 221 Series 2 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² Black Horizontal Mounting Carriers - Snap-in Mount
Accessory Type
WAGO - 221 Series White Mounting Carrier
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
