Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-510Copy
Manufacturer Standard Lead Time16 weeks
Order Code3235963
Also Known AsGTIN UPC EAN: 4055143736695
Your Part Number
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.860 (CNY28.0918) |
| 10+ | CNY21.110 (CNY23.8543) |
| 100+ | CNY17.900 (CNY20.227) |
| 250+ | CNY16.810 (CNY18.9953) |
| 500+ | CNY16.010 (CNY18.0913) |
| 1000+ | CNY15.250 (CNY17.2325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.86 (CNY28.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-510Copy
Manufacturer Standard Lead Time16 weeks
Order Code3235963
Also Known AsGTIN UPC EAN: 4055143736695
Technical Datasheet
For Use WithWAGO 221 Series Terminal Blocks - 6mm²
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 221-510 from Wago is a 6mm orange mounting carrier for the 221 6mm mounting carrier series.
- Insulation material (main housing): Polyamide (PA66)
- Dimensions (WxHxD): 19.3x28.3x94.2mm
Technical Specifications
For Use With
WAGO 221 Series Terminal Blocks - 6mm²
Product Range
WAGO 221 Series - 35mm DIN Rail Mounting Carriers - 6mm
Accessory Type
WAGO 221 Series - 35mm DIN Rail Mounting Carrier - Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927
