Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-510/000-006Copy
Manufacturer Standard Lead Time15 weeks
Order Code3577807
Product Range221-510/000 Series - 6mm² Mounting Carriers
Also Known AsGTIN UPC EAN: 4055143833554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.680 (CNY19.9784) |
| 10+ | CNY16.500 (CNY18.645) |
| 100+ | CNY15.310 (CNY17.3003) |
| 250+ | CNY14.360 (CNY16.2268) |
| 500+ | CNY13.670 (CNY15.4471) |
| 1000+ | CNY13.020 (CNY14.7126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.68 (CNY19.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-510/000-006Copy
Manufacturer Standard Lead Time15 weeks
Order Code3577807
Product Range221-510/000 Series - 6mm² Mounting Carriers
Also Known AsGTIN UPC EAN: 4055143833554
Technical Datasheet
Accessory TypeMounting Carrier
Product Range221-510/000 Series - 6mm² Mounting Carriers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 221-510/000-006 from Wago is a 6mm blue mounting carrier for the 221 series 6mm² mounting carrier series.
- Dimensions (WxHxD): 19.3x28.3x94.2mm
Technical Specifications
For Use With
2, 3 and 5 Splicing Conenctors Conductors - 221 Series (6mm²)
Product Range
221-510/000 Series - 6mm² Mounting Carriers
Accessory Type
Mounting Carrier
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119
