Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-505Copy
Manufacturer Standard Lead Time16 weeks
Order Code2990181
Also Known AsGTIN UPC EAN: 4055143640831
Your Part Number
1,346 In Stock
Need more?
1,346 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.310 (CNY7.1303) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 2500+ | CNY6.050 (CNY6.8365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.72 (CNY15.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-505Copy
Manufacturer Standard Lead Time16 weeks
Order Code2990181
Also Known AsGTIN UPC EAN: 4055143640831
Technical Datasheet
For Use WithWago 221 Series 5 Conductor Terminal Blocks
Accessory TypeMounting Carrier
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wago 221-505 is a 5-Way 4mm white mounting carrier for the Wago 221 Series - 4mm².
- Insulation material: Polyamide (PA66)
- Dimensions (WxHxD): 35x16.9x52.8mm
Technical Specifications
For Use With
Wago 221 Series 5 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² White Mounting Carriers - Screw Mount
Accessory Type
Mounting Carrier
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008154
