Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-503/000-004Copy
Manufacturer Standard Lead Time18 weeks
Order Code2990187
Also Known AsGTIN UPC EAN: 4055143640800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.720 (CNY13.2436) |
| 10+ | CNY7.520 (CNY8.4976) |
| 100+ | CNY7.420 (CNY8.3846) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY7.200 (CNY8.136) |
| 2500+ | CNY6.750 (CNY7.6275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.72 (CNY13.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-503/000-004Copy
Manufacturer Standard Lead Time18 weeks
Order Code2990187
Also Known AsGTIN UPC EAN: 4055143640800
Technical Datasheet
For Use WithWago 221 Series 3 Conductor Terminal Blocks
Accessory TypeMounting Carrier
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wago 221-503 / 000-004 is 3-Way 4mm black mounting carrier for the Wago 221 Series - 4mm².
- Insulation material: Polyamide (PA66)
- Screw mount
- Dimensions (WxHxD): 23.7x16.9x52.8mm
Technical Specifications
For Use With
Wago 221 Series 3 Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² Black Mounting Carriers - Screw Mount
Accessory Type
Mounting Carrier
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
