Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-502Copy
Manufacturer Standard Lead Time18 weeks
Order Code2990175
Also Known AsGTIN UPC EAN: 4055143595827
Your Part Number
481 In Stock
Need more?
481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.460 (CNY11.8198) |
| 10+ | CNY8.910 (CNY10.0683) |
| 100+ | CNY7.570 (CNY8.5541) |
| 500+ | CNY6.760 (CNY7.6388) |
| 1000+ | CNY6.440 (CNY7.2772) |
| 2500+ | CNY6.030 (CNY6.8139) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.46 (CNY11.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-502Copy
Manufacturer Standard Lead Time18 weeks
Order Code2990175
Also Known AsGTIN UPC EAN: 4055143595827
Technical Datasheet
For Use WithWago 221 Series 2 - Conductor Terminal Blocks
Accessory TypeMounting Carrier
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wago 221-502 is a 2-Way 4mm white mounting carrier for the Wago 221 Series - 4mm².
- Insulation material: Polyamide (PA66)
- Dimensions (WxHxD): 18.1x16.9x52.8mm
Technical Specifications
For Use With
Wago 221 Series 2 - Conductor Terminal Blocks
Product Range
WAGO 221 Series - 4mm² White Mounting Carriers - Screw Mount
Accessory Type
Mounting Carrier
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
