Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-501Copy
Manufacturer Standard Lead Time16 weeks
Order Code3577803
Also Known AsGTIN UPC EAN: 4055143753449
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.810 (CNY15.6053) |
| 10+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY9.980 (CNY11.2774) |
| 500+ | CNY8.910 (CNY10.0683) |
| 1000+ | CNY8.480 (CNY9.5824) |
| 2500+ | CNY7.950 (CNY8.9835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.81 (CNY15.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-501Copy
Manufacturer Standard Lead Time16 weeks
Order Code3577803
Also Known AsGTIN UPC EAN: 4055143753449
Technical Datasheet
For Use WithWago 221 Series Terminal Blocks
Accessory TypeWAGO 221 Series - 35mm DIN Rail Mounting Carrier - Grey
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 221-501 from Wago is a 4mm mounting carrier for 2, 3 and 5 way compact splicing connectors.
- Polyamide (PA66) insulation material
- Dimensions (WxHxD): 17.5x25.5x69.9mm
Technical Specifications
For Use With
Wago 221 Series Terminal Blocks
Product Range
WAGO 221 Series - 35mm DIN Rail Mounting Carriers - 4mm
Accessory Type
WAGO 221 Series - 35mm DIN Rail Mounting Carrier - Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
