Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-500/000-053Copy
Manufacturer Standard Lead Time15 weeks
Order Code3577805
Also Known AsGTIN UPC EAN: 4055143833431
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.760 (CNY9.8988) |
| 10+ | CNY8.660 (CNY9.7858) |
| 100+ | CNY8.560 (CNY9.6728) |
| 500+ | CNY8.450 (CNY9.5485) |
| 1000+ | CNY8.350 (CNY9.4355) |
| 2500+ | CNY8.240 (CNY9.3112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.76 (CNY9.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-500/000-053Copy
Manufacturer Standard Lead Time15 weeks
Order Code3577805
Also Known AsGTIN UPC EAN: 4055143833431
Technical Datasheet
For Use WithWAGO 221 Series Terminal Blocks - 4mm²
SVHCNo SVHC (04-Feb-2026)
Product Overview
221-500/000-053 is a 221 series 4mm², green / yellow, mounting carrier. It is suitable for DIN-35 rail mounting/screw mounting. It is suitable for 2-, 3- and 5-conductor splicing connectors.
- Polyamide (PA66) insulation material
- Dimensions (WxHxD): 17.5x25.5x77.6mm
Technical Specifications
For Use With
WAGO 221 Series Terminal Blocks - 4mm²
Product Range
WAGO 221 Series - 35mm DIN Rail Mounting Carriers - 4mm
Accessory Type
WAGO 221 Series - 35mm DIN Rail Mounting Carrier - Green / Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
